Part Details for 415-0534-012 by Cinch Connectivity Solutions
Overview of 415-0534-012 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0534AGA-HAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0534GC-UBS-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0534GK(A2)-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for 415-0534-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2420
|
Newark | Cable Assy, Smpm Jack-R/A Jack, 12", Connector To Connector:Smpm Jack To 90° Smpm Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0534-012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$75.8100 / $91.7700 | Buy Now |
DISTI #
24-415-0534-012-ND
|
DigiKey | CABLE ASSY, SMPM STR FEMALE TO S Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$39.1166 / $69.4800 | Buy Now |
DISTI #
530-415-0534-012
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY SMPM STR FEMALE TO SMPM STR FEMALE .047" FLEX | 5 |
|
$46.1600 / $59.0100 | Buy Now |
DISTI #
EFJ415-0534-012
|
Interstate Connecting Components | CABLE ASSY, SMPM STR FEMALE TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0534-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.4000 / $44.0600 | Buy Now |