Part Details for 415-0533-006 by Cinch Connectivity Solutions
Overview of 415-0533-006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 415-0533-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2410
|
Newark | Cable Assy, Smpm Jack-Jack, 6", Connector To Connector:Smpm Jack To Smpm Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0533-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$78.6600 / $95.2200 | Buy Now |
DISTI #
24-415-0533-006-ND
|
DigiKey | CABLE ASSY, SMPM RA FEMALE TO SM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$44.1085 / $71.8000 | Buy Now |
DISTI #
530-415-0533-006
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY SMPM RA FEMALE TO SMPM RA FEMALE .086" FLEX | 15 |
|
$47.8900 / $61.2200 | Buy Now |
DISTI #
EFJ415-0533-006
|
Interstate Connecting Components | CABLE ASSY, SMPM STR FEMALE TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0533-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.7700 / $45.7200 | Buy Now |