Part Details for 415-0531-012 by Cinch Connectivity Solutions
Overview of 415-0531-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0531GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0531GA-9EV-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0531GB(A2)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for 415-0531-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6471
|
Newark | Cable Assy, Smpm Jack-R/A Jack, 12", Connector To Connector:Smpm Jack To 90° Smpm Jack, Coaxial Cable Type:0.047" Semi Rigid, Impedance:-, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0531-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.9500 | Buy Now |
DISTI #
24-415-0531-012-ND
|
DigiKey | CBL ASSY SMPM JACK TO JACK 12" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
25 In Stock |
|
$42.8947 / $53.2300 | Buy Now |
DISTI #
530-415-0531-012
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, SMPM STR FEMALE TO SMPM RA FEMALE, .047" SEMI-RIGID RoHS: Compliant | 25 |
|
$40.3100 / $44.4100 | Buy Now |
DISTI #
74421553
|
RS | SMA Bulkhead Jack to Straight SMA Plug Cable Assembly, RG174, 100mm, 3.94inch | Johnson-Cinch Connectivity Solutions 415-0531-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1400 | RFQ |
DISTI #
EFJ415-0531-012
|
Interstate Connecting Components | CABLE ASSY, SMPM STR FEMALE TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0531-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.5400 / $41.3500 | Buy Now |