Part Details for 415-0527-M1.0 by Cinch Connectivity Solutions
Overview of 415-0527-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-271MEW | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 415-0527-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2382
|
Newark | Cable Assy, Smpm Jack-Jack, 3.3 , Connector To Connector:Smpm Jack To Smpm Jack, Coaxial Cable Type:0.086" Flexible, Impedance:-, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0527-M1.0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1500 / $76.4500 | Buy Now |
DISTI #
24-415-0527-M1.0-ND
|
DigiKey | COAX CBL SMPM TO SMPM Min Qty: 25 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.3744 | Buy Now |
DISTI #
530-415-0527-M1.0
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY SMPM STR FEMALE TO SMPM STR FEMALE .086" FLEX | 0 |
|
$38.4500 / $43.3700 | Order Now |
DISTI #
EFJ415-0527-M1.0
|
Interstate Connecting Components | CABLE ASSY, SMPM STR FEMALE TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0527-M1.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.3200 / $36.7100 | Buy Now |