Part Details for 415-0525-MM200 by Bel Fuse
Overview of 415-0525-MM200 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-572MLB | Coilcraft Inc | General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-572MLC | Coilcraft Inc | General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-572 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 415-0525-MM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0525-MM200
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to 90? SMPM Jack, 0.086" Semi Rigid, 7.9 ", 200 mm - Bag (Alt: 415-0525-MM200) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$30.8050 | Buy Now |
DISTI #
63AK6456
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to 90? SMPM Jack, 0.086" Semi Rigid, 7.9 ", 200 mm - Bulk (Alt: 63AK6456) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |