Part Details for 415-0506-012 by Cinch Connectivity Solutions
Overview of 415-0506-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
XAL5050-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 415-0506-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3591
|
Newark | Cable Assy, Smp Jack-Jack, 12", Connector To Connector:Smp Jack To Smp Jack, Coaxial Cable Type:0.047" Conformable, 0.047" Semi Rigid, Impedance:-, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0506-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$32.0600 | Buy Now |
DISTI #
24-415-0506-012-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 12" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
50 In Stock |
|
$34.9258 / $44.6400 | Buy Now |
DISTI #
530-415-0506-012
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, STR SMP FEMALE TO STR SMP FEMALE, .047" SEMI-RIGID CONFORMABLE RoHS: Compliant | 24 |
|
$35.9700 / $44.6400 | Buy Now |
DISTI #
74421573
|
RS | TNC R/A Crimp Plug, RG316 Low Profile, IP68 | Johnson-Cinch Connectivity Solutions 415-0506-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6800 | RFQ |
DISTI #
EFJ415-0506-012
|
Interstate Connecting Components | CABLE ASSY, STR SMP FEMALE TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0506-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.1300 / $34.9400 | Buy Now |