Part Details for 415-0502-MM200 by Cinch Connectivity Solutions
Overview of 415-0502-MM200 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 415-0502-MM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3584
|
Newark | Cable Assy, Smp R/A Jack-R/A Jack, 7.9", Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:0.086" Conformable, 0.086" Semi Rigid, Impedance:-, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0502-MM200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.5300 | Buy Now |
DISTI #
24-415-0502-MM200-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 1 Lead time: 11 Weeks Container: Bag |
25 In Stock |
|
$33.5547 / $45.3100 | Buy Now |
DISTI #
530-415-0502-MM200
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, METRIC, R/A SMP FEMALE TO R/A SMP FEMALE, .086" SEMI-RIGID CONFORMABLE RoHS: Compliant | 25 |
|
$34.0600 / $45.3000 | Buy Now |
DISTI #
74421570
|
RS | TNC Straight Crimp Plug, RG316, IP68 | Johnson-Cinch Connectivity Solutions 415-0502-MM200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2000 | RFQ |
DISTI #
EFJ415-0502-MM200
|
Interstate Connecting Components | CABLE ASSY, METRIC, RA SMP FEM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0502-MM200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$26.2800 / $31.0900 | Buy Now |
Part Details for 415-0502-MM200
415-0502-MM200 CAD Models
415-0502-MM200 Part Data Attributes
|
415-0502-MM200
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0502-MM200
Cinch Connectivity Solutions
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Side1 | SMP FEMALE | |
Connector Side2 | SMP FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |