Part Details for 415-0501-006 by Cinch Connectivity Solutions
Results Overview of 415-0501-006 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 415-0501-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0501-006-ND
|
DigiKey | COAX CABLE SMP TO SMP 6" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
38 In Stock |
|
$30.1212 / $44.4700 | Buy Now |
DISTI #
530-415-0501-006
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, STR SMP FEMALE TO R/A SMP FEMALE, .086" SEMI-RIGID CONFORMABLE RoHS: Compliant | 25 |
|
$33.7200 / $44.8200 | Buy Now |