Part Details for 415-0210-MM750 by Cinch Connectivity Solutions
Overview of 415-0210-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 415-0210-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8426
|
Newark | 2.92Mm Straight Plug - 2.92Mm Straight Plug, 40 Ghz Test Cable Assembly, Hp160S, 75Mm, 2.95"/Bag |Johnson Cinch Connectivity 415-0210-MM750 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.0600 / $410.4900 | Buy Now |
DISTI #
24-415-0210-MM750-ND
|
DigiKey | COAX CBL 2.92MM TO 2.92MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
6 In Stock |
|
$200.2400 | Buy Now |
DISTI #
530-415-0210-MM75
|
Mouser Electronics | RF Test Cables 2.92mm Straight Plug 40 GHz,750MM, 2.95IN RoHS: Compliant | 18 |
|
$192.5800 / $197.9500 | Buy Now |
DISTI #
74421706
|
RS | Right Angle 75 Ohm MCX Plug to Right Angle 75 Ohm MCX Plug Cable Assembly, 735A | Johnson-Cinch Connectivity Solutions 415-0210-MM750 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$229.4700 | RFQ |
DISTI #
77699173
|
Verical | 415-0210-MM750 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 4 |
|
$244.6979 | Buy Now |
DISTI #
EFJ415-0210-MM750
|
Interstate Connecting Components | 2.92MM STRAIGHT PLUG - 2.92MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0210-MM750
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$164.2400 / $197.1000 | Buy Now |
Part Details for 415-0210-MM750
415-0210-MM750 CAD Models
415-0210-MM750 Part Data Attributes
|
415-0210-MM750
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0210-MM750
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |