Part Details for 415-0210-MM100 by Cinch Connectivity Solutions
Results Overview of 415-0210-MM100 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
51702-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header. | |
51702-10602000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S Vertical Header, Solder To Board |
Price & Stock for 415-0210-MM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2817
|
Newark | 2.92Mm Straight Plug - 2.92Mm Straight Plug, 40 Ghz Test Cable Assembly, Hp160S, 100Mm, 3.94"/Bag |J... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.9800 / $287.9600 | Buy Now |
DISTI #
24-415-0210-MM100-ND
|
DigiKey | COAX CBL 2.92MM TO 2.92MM 3.9" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
50 In Stock |
|
$134.8124 / $175.6600 | Buy Now |
DISTI #
530-415-0210-MM100
|
Mouser Electronics | RF Test Cables 2.92mm Straight Plug 40 GHz,100MM, 3.94IN RoHS: Compliant | 0 |
|
$134.8100 | Order Now |
DISTI #
71944919
|
RS | Cable Assembly, 2.92mm Straight Plug, 40 GHz, HP160S, 100mm, 3.94 | Johnson-Cinch Connectivity Solut... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$223.7300 / $249.0600 | RFQ |
DISTI #
EFJ415-0210-MM100
|
Interstate Connecting Components | 2.92MM STRAIGHT PLUG - 2.92MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0210-MM100
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$115.2300 / $138.2700 | Buy Now |
Part Details for 415-0210-MM100
415-0210-MM100 CAD Models
415-0210-MM100 Part Data Attributes
|
415-0210-MM100
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0210-MM100
Cinch Connectivity Solutions
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |