Part Details for 415-0204-024 by Cinch Connectivity Solutions
Overview of 415-0204-024 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 415-0204-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3699
|
Newark | Coax Cable, Rg174, Sma-Sma Plug, 24", Connector To Connector:Sma Straight Plug To Sma Straight Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0204-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.6800 | Buy Now |
DISTI #
24-415-0204-024-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 50 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0540 | Buy Now |
DISTI #
530-415-0204-024
|
Mouser Electronics | RF Cable Assemblies STR SMA PLG-STR SMA PLG RG174 24IN RoHS: Compliant | 33 |
|
$11.8800 / $17.7400 | Buy Now |
DISTI #
71886793
|
RS | Cable Assembly, Straight SMA Plug to Straight SMA Plug, RG174, 24 | Johnson-Cinch Connectivity Solutions 415-0204-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5900 | RFQ |
DISTI #
EFJ415-0204-024
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0204-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$9.9900 / $11.9900 | Buy Now |
Part Details for 415-0204-024
415-0204-024 CAD Models
415-0204-024 Part Data Attributes
|
415-0204-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0204-024
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |