Part Details for 415-0199-120 by Johnson Components
Overview of 415-0199-120 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 415-0199-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$10.5400 / $16.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$10.5400 / $16.7600 | Buy Now |