Part Details for 415-0198-036 by Cinch Connectivity Solutions
Overview of 415-0198-036 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 415-0198-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0198-036-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
413 In Stock |
|
$8.3540 / $13.8200 | Buy Now |
DISTI #
530-415-0198-036
|
Mouser Electronics | RF Cable Assemblies BNC Male to BNC Male RG174, 36 RoHS: Compliant | 8 |
|
$10.6500 / $16.4200 | Buy Now |
DISTI #
72100017
|
RS | Connector, BNC Male to BNC Male, RG174, 36 | Johnson-Cinch Connectivity Solutions 415-0198-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0600 / $17.8800 | RFQ |
DISTI #
EFJ415-0198-036
|
Heilind Electronics | CBL ASSY,BNC MALE-BNC MALE RG174, 36 | Americas - 93 in Stock |
|
$10.0781 / $12.4839 | Buy Now |
DISTI #
65275392
|
Verical | Cable Assembly 0.914m BNC to BNC M-M Johnson? Min Qty: 6 Package Multiple: 1 | Americas - 55 |
|
$12.7324 / $13.9084 | Buy Now |
DISTI #
EFJ415-0198-036
|
Interstate Connecting Components | CBL ASSY,BNC MALE-BNC MALE RG174, 36 | 31 |
|
$10.0781 / $12.4839 | Buy Now |
DISTI #
415-0198-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2700 / $9.9200 | Buy Now |
Part Details for 415-0198-036
415-0198-036 CAD Models
415-0198-036 Part Data Attributes:
|
415-0198-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0198-036
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |