Part Details for 415-0107-250 by Cinch Connectivity Solutions
Overview of 415-0107-250 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 415-0107-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10041-ND
|
DigiKey | CBL ASSY U.FL-CABLE PLUG 9.843" Min Qty: 100 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4254 | Buy Now |
DISTI #
530-415-0107-250
|
Mouser Electronics | RF Cable Assemblies RA PLUG/BARE END MED. PROFILE 250MM RoHS: Compliant | 10 |
|
$2.0800 / $3.6100 | Buy Now |
DISTI #
70880666
|
RS | Bare End Right Angle Plug, Teflon Coax O.D. 1.32mm, 150 mm, UMC MP Series | Johnson-Cinch Connectivity Solutions 415-0107-250 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
EFJ415-0107-250
|
Interstate Connecting Components | 0 |
|
$1.8000 / $2.2000 | Buy Now | |
DISTI #
415-0107-250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.2900 / $1.6900 | Buy Now |