Part Details for 415-0107-250 by Bel Fuse
Overview of 415-0107-250 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 415-0107-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0107-250
|
Avnet Americas | Cable Assembly Coaxial 0.25m UMC PL - Bag (Alt: 415-0107-250) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0012 | Buy Now |