Part Details for 415-0107-150 by Cinch Connectivity Solutions
Overview of 415-0107-150 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0107-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10040-ND
|
DigiKey | CBL ASSY U.FL-CABLE PLUG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
495 In Stock |
|
$1.4558 / $2.7000 | Buy Now |
DISTI #
530-415-0107-150
|
Mouser Electronics | RF Cable Assemblies RA PLUG/BARE END MED. PROFILE 150MM RoHS: Compliant | 100 |
|
$1.4500 / $2.7000 | Buy Now |
DISTI #
70880536
|
RS | Bare End Right Angle Plug, Teflon Coax O.D. 1.32mm, 150 mm, UMC MP Series | Johnson-Cinch Connectivity Solutions 415-0107-150 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | RFQ |
DISTI #
51616817
|
Verical | Cable Assembly Coaxial 0.15m UMC M Min Qty: 25 Package Multiple: 5 Date Code: 1820 | Americas - 1000 |
|
$1.7756 / $3.2583 | Buy Now |
DISTI #
EFJ415-0107-150
|
Interstate Connecting Components | 0 |
|
$1.4688 / $1.9334 | Buy Now | |
DISTI #
415-0107-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.1300 / $1.4900 | Buy Now |