Part Details for 415-0102-150 by Johnson Components
Overview of 415-0102-150 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 415-0102-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CABLE ASSY,UMC.098(2.5mm) MATING HT.MMCX RA PL .032 RoHS: Compliant |
25 In Stock |
|
$5.0800 / $8.8800 | Buy Now |
|
Master Electronics | CABLE ASSY,UMC.098(2.5mm) MATING HT.MMCX RA PL .032 RoHS: Compliant |
25 In Stock |
|
$5.0800 / $8.8800 | Buy Now |