Part Details for 415-0088-500 by Cinch Connectivity Solutions
Overview of 415-0088-500 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 415-0088-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5146
|
Newark | Coaxial Cable, 500Mm, Black, Connector Type A:Umc Right Angle Plug, Connector Type B:Umc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0088-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.9600 | Buy Now |
DISTI #
J952-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 19.69" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20234 In Stock |
|
$2.2486 / $3.1900 | Buy Now |
DISTI #
530-415-0088-500
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 500MM RoHS: Compliant | 327 |
|
$3.5100 / $6.0500 | Buy Now |
DISTI #
70090355
|
RS | Right Angle Plug, 500mm, Teflon Coaxial Cable O.D. 1.37mm, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0088-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 | RFQ |
DISTI #
53713356
|
Verical | Cable Assembly Coaxial 0.5m UMC to UMC M-M Min Qty: 15 Package Multiple: 5 Date Code: 2052 | Americas - 1045 |
|
$3.7440 / $5.8500 | Buy Now |
DISTI #
EFJ415-0088-500
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$3.0938 / $4.0000 | Buy Now |
DISTI #
415-0088-500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3600 / $3.0800 | Buy Now |
Part Details for 415-0088-500
415-0088-500 CAD Models
415-0088-500 Part Data Attributes
|
415-0088-500
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0088-500
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |