Part Details for 415-0081-MM500 by Johnson Components
Overview of 415-0081-MM500 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 415-0081-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight SMA Plug To Straight SMA Plug Cable Assembly, .086 Conform, 500 mm/ 19.7" RoHS: Compliant | 0 |
|
$47.9400 / $131.3100 | Buy Now |