Part Details for 415-0081-008 by Cinch Connectivity Solutions
Overview of 415-0081-008 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0081-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J827-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 8" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.3131 / $42.2800 | Buy Now |
DISTI #
530-415-0081-008
|
Mouser Electronics | RF Cable Assemblies STR PLUG-STR PLUG .086 8" CABLE RoHS: Compliant | 11 |
|
$30.5500 / $62.9800 | Buy Now |
DISTI #
70090336
|
RS | Straight SMA Plug-Straight SMA Plug, 8in, 203mm, .086, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0081-008 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 / $37.2400 | RFQ |
DISTI #
EFJ415-0081-008
|
Interstate Connecting Components | COAX CABLE ASSY | 0 |
|
$34.8154 / $35.3594 | Buy Now |