Part Details for 415-0073-012 by Bel Fuse
Overview of 415-0073-012 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010073AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP176, / | |
10073599-110B01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | |
10073456-015LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 415-0073-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0073-012
|
Avnet Americas | Cable Assembly Coaxial 0.305m MMCX to SMA PL-F - Bulk (Alt: 415-0073-012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7604 | Buy Now |