Part Details for 415-0070-MM750 by Cinch Connectivity Solutions
Overview of 415-0070-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 415-0070-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0319
|
Newark | Rf Coax, Mmcx Plug-Sma Jack, 750Mm, Connector Type A:Mmcx Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0070-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$21.2700 | Buy Now |
DISTI #
J10358-ND
|
DigiKey | COAX CBL SMA TO MMCX Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4782 | Buy Now |
DISTI #
530-415-0070-MM750
|
Mouser Electronics | RF Cable Assemblies Straight SMA BH Jack toStraight MMCX Plu | 72 |
|
$26.4700 / $40.7500 | Buy Now |
DISTI #
71073374
|
RS | SMA Bulkhead Jack-Straight MMCX Plug, 750mm, 29.53in, RG178, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0070-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$31.7800 / $35.1100 | Buy Now |
DISTI #
EFJ415-0070-MM750
|
Interstate Connecting Components | STRAIGHT SMA BULKHEAD JACK TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0070-MM750
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$20.3700 / $23.1800 | Buy Now |