415-0069-MM500
Description: Cable Assembly,

Overview of 415-0069-MM500 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8N3SV75EC-0069CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable VCXO
8N3SV75EC-0069CDI Renesas Electronics Corporation LVPECL Frequency-Programmable VCXO
10069690-10000TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 415-0069-MM500 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 415-0069-MM500
Avnet Americas Cable Assembly RF Coaxial RG-316 0.5m MMCX Right Angle Plug to MMCX Right Angle Plug - Bag (Alt: 415-0069-MM500) Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 50 $26.6290
  • 60 $25.5982
  • 110 $23.6304
  • 250 $21.7813
  • 500 $20.0464
  • 2,500 $19.2984
  • 5,000 $18.5504
$18.5504 / $26.6290 Buy Now

CAD Models for 415-0069-MM500 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 415-0069-MM500 by Bel Fuse

415-0069-MM500
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. 415-0069-MM500
    Bel Fuse
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 415-0069-MM500 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 415-0069-MM500 by Bel Fuse

Select Manufacturer
Which Manufacturer of 415-0069-MM500 would you like to use for your alert(s)?
  • Please alert me when 415-0069-MM500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 415-0069-MM500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 415-0069-MM500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 415-0069-MM500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 415-0069-MM500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 415-0069-MM500 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: