Part Details for 415-0069-MM150 by Bel Fuse
Overview of 415-0069-MM150 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75EC-0069CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75EC-0069CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 415-0069-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0312
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 0.15m MMCX Right Angle Plug to MMCX Right Angle Plug - Bulk (Alt: 46AC0312) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 43 Partner Stock |
|
$37.3000 / $58.1100 | Buy Now |
DISTI #
415-0069-MM150
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 0.15m MMCX Right Angle Plug to MMCX Right Angle Plug - Bag (Alt: 415-0069-MM150) Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$24.2888 | Buy Now |