Part Details for 415-0068-018 by Cinch Connectivity Solutions
Overview of 415-0068-018 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 415-0068-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0572
|
Newark | Right Angle Mmcx Plug To Right Angle Mmcx Plug Cable Assembly, Rg178/Bag |Johnson Cinch Connectivity 415-0068-018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $26.4700 | Buy Now |
DISTI #
J738-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 18" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
397 In Stock |
|
$18.3854 / $35.1400 | Buy Now |
DISTI #
530-415-0068-018
|
Mouser Electronics | RF Cable Assemblies RA PLG-RA PLG RG-178 18" RoHS: Compliant | 66 |
|
$21.6200 / $30.4000 | Buy Now |
DISTI #
70880525
|
RS | Right Angle MMCX Plug-Right Angle MMCX Plug, 18" (457mm), RG179, MMCX RA Series | Johnson-Cinch Connectivity Solutions 415-0068-018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8700 | RFQ |
DISTI #
EFJ415-0068-018
|
Interstate Connecting Components | TOOLS | 0 |
|
$22.6719 / $25.4604 | Buy Now |
DISTI #
415-0068-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$17.8700 / $20.5600 | Buy Now |
Part Details for 415-0068-018
415-0068-018 CAD Models
415-0068-018 Part Data Attributes
|
415-0068-018
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0068-018
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Side1 | MMCX PLUG | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |