Part Details for 415-0067-024 by Cinch Connectivity Solutions
Results Overview of 415-0067-024 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 415-0067-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0569
|
Newark | Coaxial Cable Assembly, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:2Ft, ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $20.1700 | Buy Now |
DISTI #
J735-ND
|
DigiKey | COAX CBL MMCX TO MMCX 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$15.4739 / $23.9900 | Buy Now |
DISTI #
530-415-0067-024
|
Mouser Electronics | RF Cable Assemblies STR PLG-STR PLG RG-316 24 RoHS: Compliant | 0 |
|
$15.4700 / $23.9600 | Order Now |
DISTI #
70880657
|
RS | Straight MMCX Plug to Straight Plug, RG317, 24" (610mm), MMCX Straight Series | Johnson-Cinch Connec... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2800 / $22.5300 | RFQ |
DISTI #
EFJ415-0067-024
|
Interstate Connecting Components | COAX CABLE ASSY | 0 |
|
$17.2813 / $19.3969 | Buy Now |
DISTI #
415-0067-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.6300 / $15.6700 | Buy Now |
Part Details for 415-0067-024
415-0067-024 CAD Models
415-0067-024 Part Data Attributes
|
415-0067-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0067-024
Cinch Connectivity Solutions
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |