Part Details for 415-0066-006 by Johnson Components
Overview of 415-0066-006 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 415-0066-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight MMCX Plug To Straight MMCX Plug Cable Assembly, RG178 RoHS: Compliant |
50 In Stock |
|
$8.9100 / $14.1800 | Buy Now |
|
Master Electronics | Straight MMCX Plug To Straight MMCX Plug Cable Assembly, RG178 RoHS: Compliant |
50 In Stock |
|
$8.9100 / $14.1800 | Buy Now |