Part Details for 415-0065-024 by Cinch Connectivity Solutions
Overview of 415-0065-024 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 415-0065-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0560
|
Newark | Straight Sma Quick Connect Plug Both End Cable Assembly, Rg316/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0065-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8900 | Buy Now |
DISTI #
J782-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1816 | Buy Now |
DISTI #
530-415-0065-024
|
Mouser Electronics | RF Cable Assemblies STR QK CONN PLG-PLG RG-316 24" RoHS: Compliant | 0 |
|
$60.7600 / $60.7800 | Order Now |
DISTI #
74421662
|
RS | BNC Straight Plug Both En DS Cable Assembly, 75 Ohm, Belden 734A | Johnson-Cinch Connectivity Solutions 415-0065-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4500 | RFQ |
DISTI #
EFJ415-0065-024
|
Interstate Connecting Components | STRAIGHT SMA QUICK CONNECT PLU CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0065-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$55.3300 / $57.9400 | Buy Now |