Part Details for 415-0062-048 by Cinch Connectivity Solutions
Overview of 415-0062-048 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 415-0062-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5842
|
Newark | N Straight Plug To N Straight Plug Cable Assembly, Rg8/Bag |Johnson Cinch Connectivity 415-0062-048 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7600 / $44.4600 | Buy Now |
DISTI #
415-0062-048-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0744 | Buy Now |
DISTI #
530-415-0062-048
|
Mouser Electronics | RF Cable Assemblies 48" RG8 CBL N PLUGS RoHS: Compliant | 0 |
|
$36.1000 | Order Now |
DISTI #
74421654
|
RS | BNC Straight Plug Both En DS Cable Assembly, 75 Ohm, Belden 8218 | Johnson-Cinch Connectivity Solutions 415-0062-048 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2100 | RFQ |
DISTI #
EFJ415-0062-048
|
Interstate Connecting Components | N STRAIGHT PLUG TO N STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0062-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$31.5000 / $34.5400 | Buy Now |
Part Details for 415-0062-048
415-0062-048 CAD Models
415-0062-048 Part Data Attributes
|
415-0062-048
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0062-048
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-8, CABLE LENGTH: 48 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0062-048
This table gives cross-reference parts and alternative options found for 415-0062-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0062-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0062-048 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0062-048 vs 415-0062-048 |