Part Details for 415-0059-MM750 by Cinch Connectivity Solutions
Overview of 415-0059-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 415-0059-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0305
|
Newark | Rf Coax, Sma Plug-Plug, 750Mm, Connector Type A:Sma Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0059-MM750 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $25.5900 | Buy Now |
DISTI #
J10344-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
45 In Stock |
|
$16.4420 / $22.8700 | Buy Now |
DISTI #
530-415-0059-MM750
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight N Plug | 54 |
|
$15.3400 / $22.8700 | Buy Now |
DISTI #
51610174
|
Verical | SMA Straight Plug to N Straight Plug Cable Assembly, RG58 Min Qty: 3 Package Multiple: 1 Date Code: 1919 | Americas - 24 |
|
$20.9300 / $27.4300 | Buy Now |
DISTI #
EFJ415-0059-MM750
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO N STRAIGH CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0059-MM750
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.0100 / $15.6900 | Buy Now |
Part Details for 415-0059-MM750
415-0059-MM750 CAD Models
415-0059-MM750 Part Data Attributes
|
415-0059-MM750
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0059-MM750
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |