Part Details for 415-0058-012 by Cinch Connectivity Solutions
Overview of 415-0058-012 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 415-0058-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5819
|
Newark | Coaxial Cable Assembly, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0058-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1300 | Buy Now |
DISTI #
J6612-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
92 In Stock |
|
$16.2173 / $22.5600 | Buy Now |
DISTI #
530-415-0058-012
|
Mouser Electronics | RF Cable Assemblies 12" RG58 CBL N PLUGS RoHS: Compliant | 18 |
|
$16.7000 / $22.0700 | Buy Now |
DISTI #
70090228
|
RS | N Straight Plug-N Straight Plug, RG58, 12in, 305mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0058-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5000 / $21.1900 | RFQ |
DISTI #
51629930
|
Verical | Cable Assembly Coaxial 0.305m Type N to Type N M-M Min Qty: 3 Package Multiple: 1 Date Code: 1918 | Americas - 77 |
|
$20.7610 / $27.2740 | Buy Now |
DISTI #
EFJ415-0058-012
|
Interstate Connecting Components | 0 |
|
$17.9531 / $20.1588 | Buy Now | |
DISTI #
415-0058-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.1500 / $16.2800 | Buy Now |
Part Details for 415-0058-012
415-0058-012 CAD Models
415-0058-012 Part Data Attributes
|
415-0058-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0058-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-58, CABLE LENGTH: 12 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0058-012
This table gives cross-reference parts and alternative options found for 415-0058-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0058-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0058-012 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0058-012 vs 415-0058-012 |