There are no models available for this part yet.
Overview of 415-0057-036 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 415-0057-036 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H5816
|
Newark | Rf Cable Assembly, Bnc-Bnc Plug, 36", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0057-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3100 / $21.0300 | Buy Now | |
DISTI #
J6536-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
173 In Stock |
|
$6.2601 / $10.5100 | Buy Now | |
DISTI #
530-415-0057-036
|
Mouser Electronics | RF Cable Assemblies BNC ST PLG TO PLG W/BT RG-59 36 RoHS: Compliant | 0 |
|
$11.5800 / $13.3200 | Order Now | |
DISTI #
70090130
|
RS | BNC Straight Plug to BNC Plug, 36" (914mm), RG59 Cable, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0057-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7100 | RFQ | |
DISTI #
60312047
|
Verical | Cable Assembly Coaxial 0.914m BNC to BNC M-M Min Qty: 5 Package Multiple: 5 Date Code: 2149 | Americas - 155 |
|
$14.6120 / $20.0070 | Buy Now | |
DISTI #
EFJ415-0057-036
|
Interstate Connecting Components | TOOLS | 0 |
|
$12.6563 / $15.0323 | Buy Now | |
DISTI #
415-0057-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.3800 / $11.9500 | Buy Now |
CAD Models for 415-0057-036 by Cinch Connectivity Solutions
Part Data Attributes for 415-0057-036 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICABLE CABLE: RG-59
|
Connector Type
|
INTERCONNECTION DEVICE
|