Part Details for 415-0057-024 by Cinch Connectivity Solutions
Overview of 415-0057-024 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0057-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5815
|
Newark | Rf Cable Assembly, Bnc-Bnc Plug, 24", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0057-024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 | Buy Now |
DISTI #
J6524-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
34 In Stock |
|
$9.5663 / $15.8200 | Buy Now |
DISTI #
530-415-0057-024
|
Mouser Electronics | RF Cable Assemblies BNC ST PLG TO PLG W/BT RG-59 24 RoHS: Compliant | 58 |
|
$10.4200 / $15.8200 | Buy Now |
DISTI #
70090129
|
RS | BNC Straight Plug to BNC Plug, 24" (610mm), RG59 Cable, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0057-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8200 | RFQ |
DISTI #
51646604
|
Verical | Cable Assembly Coaxial 0.61m BNC to BNC M-M Min Qty: 5 Package Multiple: 5 Date Code: 1720 | Americas - 10 |
|
$15.1060 / $27.0660 | Buy Now |
DISTI #
EFJ415-0057-024
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0057-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.8100 / $10.1200 | Buy Now |
Part Details for 415-0057-024
415-0057-024 CAD Models
415-0057-024 Part Data Attributes
|
415-0057-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0057-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG-59 | |
Connector Type | INTERCONNECTION DEVICE |