Part Details for 415-0054-M1.5 by Cinch Connectivity Solutions
Overview of 415-0054-M1.5 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0054-M1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10341-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4.9' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
66 In Stock |
|
$11.9469 / $18.3100 | Buy Now |
DISTI #
530-415-0054-M1.5
|
Mouser Electronics | RF Cable Assemblies Straight BNC Plug to Straight BNC Plug | 48 |
|
$13.4700 / $20.6600 | Buy Now |
DISTI #
71073357
|
RS | BNC Straight Plug-BNC Plug, 1500mm (59.1"), RG58, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-M1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$20.6600 / $23.1000 | Buy Now |
DISTI #
51614459
|
Verical | BNC Straight Plug to BNC Straight Plug Cable Assembly, RG58 Min Qty: 5 Package Multiple: 5 Date Code: 1919 | Americas - 15 |
|
$21.1856 | Buy Now |
DISTI #
EFJ415-0054-M1.5
|
Interstate Connecting Components | RF CAB ASY,STR BNC-STR BNC PLG-PLG,RG58,1.5M LGTH | 0 |
|
$13.2344 / $15.7097 | Buy Now |
DISTI #
415-0054-M1.5
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.8600 / $12.4900 | Buy Now |