There are no models available for this part yet.
Overview of 415-0033-012 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 415-0033-012 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
415-0033-012
|
Avnet Americas | Cable Assembly Coaxial 0.305m SMA to SMA PL-PL - Bag (Alt: 415-0033-012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$8.1964 / $12.2915 | Buy Now |
CAD Models for 415-0033-012 by Bel Fuse
Related Parts for 415-0033-012
-
415-0034-012Other Interconnects
-
103956-1Headers and Edge Type Connectors
-
GRM033R60J105MEA2DFixed Capacitors
-
CRCW060333R0FKEAFixed Resistors
-
09030006182Assembly Items
-
Y405310K0000J0LVariable Resistors
-
STL24N60DM2Power Field-Effect Transistors
-
48025-4000Telecom and Datacom Connectors
-
2-1624117-0Data Line Filters