Part Details for 415-0032-MM150 by Cinch Connectivity Solutions
Results Overview of 415-0032-MM150 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QI-G | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) |
Price & Stock for 415-0032-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0265
|
Newark | Rf Coax, Sma Ra Plug-Plug, 150Mm, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Righ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $22.9900 | Buy Now |
DISTI #
J10304-ND
|
DigiKey | COAX CBL SMA TO SMA 5.9" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41 In Stock |
|
$15.3118 / $23.7400 | Buy Now |
DISTI #
530-415-0032-MM150
|
Mouser Electronics | RF Cable Assemblies R Ang SMA Plug to R Ang SMA Plug | 7 |
|
$15.3100 / $23.7400 | Buy Now |
DISTI #
71073320
|
RS | SMA Right Angle Plug to SMA RA Plug, 150mm, 5.9in, RG316, SMA RF Cable Series | Johnson-Cinch Connec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$26.2900 / $29.5400 | Buy Now |
DISTI #
EFJ415-0032-MM150
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA RI CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0032-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.4900 / $15.4900 | Buy Now |
Part Details for 415-0032-MM150
415-0032-MM150 CAD Models
415-0032-MM150 Part Data Attributes
|
415-0032-MM150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0032-MM150
Cinch Connectivity Solutions
Select a part to compare: |
Samacsys Manufacturer | Cinch Connectivity Solutions |