Part Details for 415-0028-MM150 by Cinch Connectivity Solutions
Overview of 415-0028-MM150 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for 415-0028-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0238
|
Newark | Rf Coax, Sma Plug-Bnc Plug, 150Mm, Connector Type A:Sma Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0028-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$17.3100 / $23.6000 | Buy Now |
DISTI #
J10277-ND
|
DigiKey | COAX CBL BNC TO SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$16.3705 / $31.2500 | Buy Now |
DISTI #
530-415-0028-MM150
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight BNC Plug | 25 |
|
$17.9500 / $24.2400 | Buy Now |
DISTI #
V36:1790_21353386
|
Arrow Electronics | Cable Assembly Coaxial 0.15m SMA to BNC M-M Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 | Americas - 3 |
|
$16.3400 / $19.5700 | Buy Now |
DISTI #
51621696
|
Verical | Cable Assembly Coaxial 0.15m SMA to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 1914 | Americas - 24 |
|
$21.8140 / $29.0940 | Buy Now |
DISTI #
79047983
|
Verical | Cable Assembly Coaxial 0.15m SMA to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 3 |
|
$16.3400 / $19.5700 | Buy Now |
DISTI #
EFJ415-0028-MM150
|
Interstate Connecting Components | RF CAB ASY,STR SMA-STR BNC PLG-PLG,RG316, 150MM LGTH | 0 |
|
$18.3594 / $20.6032 | Buy Now |
DISTI #
415-0028-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.4700 / $16.6400 | Buy Now |
Part Details for 415-0028-MM150
415-0028-MM150 CAD Models
415-0028-MM150 Part Data Attributes
|
415-0028-MM150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0028-MM150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |