Part Details for 415-0022-036 by Cinch Connectivity Solutions
Overview of 415-0022-036 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0022-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3036-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9820 | Buy Now |
DISTI #
530-415-0022-036
|
Mouser Electronics | RF Cable Assemblies MCX to MCX 75 Ohm RG-179 36" RoHS: Compliant | 0 |
|
$28.9800 | Order Now |
DISTI #
70880679
|
RS | Straight MCX Plug to MCX Plug, 36" (914mm)75 Ohm, RG180, MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0022-036 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8200 | RFQ |
DISTI #
EFJ415-0022-036
|
Interstate Connecting Components | RF COAXIAL FIXED LENGTH CABLE ASSEMBLY | 0 |
|
$27.2656 / $30.3651 | Buy Now |
DISTI #
415-0022-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$21.3700 / $24.5300 | Buy Now |
Part Details for 415-0022-036
415-0022-036 CAD Models
415-0022-036 Part Data Attributes:
|
415-0022-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0022-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG-179 | |
Connector Type | INTERCONNECTION DEVICE |