Part Details for 415-0019-MM250 by Bel Fuse
Overview of 415-0019-MM250 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 415-0019-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0224
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 0.25m MCX Right Angle Plug to MCX Right Angle Plug - Bulk (Alt: 46AC0224) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$12.3000 / $21.3700 | Buy Now |
DISTI #
415-0019-MM250
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 0.25m MCX Right Angle Plug to MCX Right Angle Plug - Bag (Alt: 415-0019-MM250) Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$7.9856 / $11.4545 | Buy Now |