Part Details for 415-0019-030 by Cinch Connectivity Solutions
Overview of 415-0019-030 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 415-0019-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0019-030
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 415-0019-030
415-0019-030 CAD Models
415-0019-030 Part Data Attributes
|
415-0019-030
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0019-030
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |