Part Details for 415-0016-MM150 by Cinch Connectivity Solutions
Overview of 415-0016-MM150 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
Price & Stock for 415-0016-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0218
|
Newark | Rf Coax, Mcx Plug-Bulkhead Jack, 150Mm, Connector Type A:Mcx Straight Plug, Connector Type B:Mcx Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0016-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$6.5800 | Buy Now |
DISTI #
J10257-ND
|
DigiKey | COAX CBL MCX TO MCX Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8421 | Buy Now |
DISTI #
530-415-0016-MM150
|
Mouser Electronics | RF Cable Assemblies Straight MCX Plug to Straight MCX Plug | 0 |
|
$23.8100 / $23.8400 | Order Now |
DISTI #
71073273
|
RS | Straight Plug to Straight Bulkhead Jack, RG316, 150mm (5.9"), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0016-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$30.6700 / $34.2600 | Buy Now |
DISTI #
36510347
|
Verical | Straight MCX Plug to Straight MCX Bulkhead Jack Cable Assembly, RG316 Min Qty: 8 Package Multiple: 1 | Americas - 71 |
|
$9.1964 / $10.0458 | Buy Now |
DISTI #
EFJ415-0016-MM150
|
Interstate Connecting Components | STRAIGHT MCX PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0016-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$18.3500 / $20.8700 | Buy Now |
Part Details for 415-0016-MM150
415-0016-MM150 CAD Models
415-0016-MM150 Part Data Attributes
|
415-0016-MM150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0016-MM150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |