Part Details for 415-0015-MM750 by Cinch Connectivity Solutions
Overview of 415-0015-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0015-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10255-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 29.53" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$9.3359 / $15.4400 | Buy Now |
DISTI #
530-415-0015-MM750
|
Mouser Electronics | RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug | 36 |
|
$12.7900 / $15.4400 | Buy Now |
DISTI #
71073271
|
RS | Right Angle MCX Plug-RA MCX Plug, 750mm (29.53"), RG178, MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0015-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$18.6500 / $20.8400 | Buy Now |
DISTI #
EFJ415-0015-MM750
|
Interstate Connecting Components | RIGHT ANGLE MCX PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now |