Part Details for 415-0015-MM500 by Cinch Connectivity Solutions
Overview of 415-0015-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 415-0015-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0215
|
Newark | Rf Coax, Mcx Ra Plug-Plug, 500Mm, Connector Type A:Mcx Right Angle Plug, Connector Type B:Mcx Right Angle Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0015-MM500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 | Buy Now |
DISTI #
J10254-ND
|
DigiKey | COAX CBL MCX TO MCX Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2682 | Buy Now |
DISTI #
530-415-0015-MM500
|
Mouser Electronics | RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug | 234 |
|
$12.7200 / $16.0900 | Buy Now |
DISTI #
71073270
|
RS | Cable Assemblies, MCX Plug to MCX Plug, Right-Angle, RG178, MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0015-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$13.5000 / $14.8400 | Buy Now |
DISTI #
EFJ415-0015-MM500
|
Interstate Connecting Components | CABLE ASSY,RA MCX PLUG TO RA M CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0015-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$9.2700 / $10.6500 | Buy Now |