Part Details for 415-0015-M1.0 by Cinch Connectivity Solutions
Overview of 415-0015-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0015-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10256-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5136 / $18.8000 | Buy Now |
DISTI #
530-415-0015-M1.0
|
Mouser Electronics | RF Cable Assemblies RtAngMCXPlugtoRtAng MCXPlugcblAssy,RG178 | 0 |
|
$13.5100 / $15.2400 | Order Now |
DISTI #
71073272
|
RS | Right Angle MCX Plug-RA MCX Plug, 1000mm (39.4"), RG178, MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0015-M1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$17.6700 / $19.7500 | Buy Now |
DISTI #
EFJ415-0015-M1.0
|
Interstate Connecting Components | RIGHT ANGLE MCX PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0015-M1.0
415-0015-M1.0 CAD Models
415-0015-M1.0 Part Data Attributes:
|
415-0015-M1.0
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0015-M1.0
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |