Part Details for 415-0015-024 by Cinch Connectivity Solutions
Overview of 415-0015-024 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0015-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2324-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
62 In Stock |
|
$12.4252 / $19.0500 | Buy Now |
DISTI #
530-415-0015-024
|
Mouser Electronics | RF Cable Assemblies R/A PLUGS 178 24" RoHS: Compliant | 0 |
|
$12.1800 / $17.9600 | Order Now |
DISTI #
70090273
|
RS | Right Angle MCX Plug to RA MCX Plug, 24" (610mm), RG178, MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0015-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$13.9500 / $15.6700 | Buy Now |
DISTI #
EFJ415-0015-024
|
Interstate Connecting Components | MCX RGT ANGL TO MCX RGT ANGLE PLUG | 0 |
|
$12.5156 / $14.8549 | Buy Now |
Part Details for 415-0015-024
415-0015-024 CAD Models
415-0015-024 Part Data Attributes:
|
415-0015-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0015-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |