Part Details for 415-0014-024 by Cinch Connectivity Solutions
Overview of 415-0014-024 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0014-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2224-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
87 In Stock |
|
$19.0209 / $26.4600 | Buy Now |
DISTI #
530-415-0014-024
|
Mouser Electronics | RF Cable Assemblies PLG/PLG 178 24" GLD RoHS: Compliant | 0 |
|
$27.8300 / $31.1200 | Order Now |
DISTI #
70090121
|
RS | Straight Plug to Straight Plug, RG178, 24" (610mm), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0014-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2800 | RFQ |
DISTI #
EFJ415-0014-024
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAIGHT PLUG | 0 |
|
$31.7344 / $33.6407 | Buy Now |