Part Details for 415-0008-024 by Cinch Connectivity Solutions
Overview of 415-0008-024 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0008-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J1624-ND
|
DigiKey | CBL ASSY SMB MINI PLUG-PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$19.9077 / $27.6900 | Buy Now |
DISTI #
530-415-0008-024
|
Mouser Electronics | RF Cable Assemblies SMB MIN ST PLG/PLG RG-179 24 RoHS: Compliant | 0 |
|
$23.2000 / $23.6200 | Order Now |
DISTI #
70880771
|
RS | Straight Plug to Straight Plug, 24" (610mm), RG180, Mini 75 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0008-024 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7500 | RFQ |
DISTI #
EFJ415-0008-024
|
Interstate Connecting Components | SMB MINI 75 Ohm straight to smb mini 75 Ohm straug | 0 |
|
$27.8281 / $31.2381 | Buy Now |
Part Details for 415-0008-024
415-0008-024 CAD Models
415-0008-024 Part Data Attributes:
|
415-0008-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0008-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |