Part Details for 415-0008-006 by Cinch Connectivity Solutions
Overview of 415-0008-006 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 415-0008-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5541
|
Newark | Coaxial Cable Assembly, Connector To Connector:Smb Straight Plug To Smb Straight Plug, Coaxial Cable Type:Rg179, Impedance:75Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0008-006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
J1606-ND
|
DigiKey | CBL ASSY SMB MINI PLUG-PLUG 6" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6375 | Buy Now |
DISTI #
530-415-0008-006
|
Mouser Electronics | RF Cable Assemblies SMB MIN ST PLG/PLG RG-179 6" RoHS: Compliant | 0 |
|
$21.5500 / $21.7100 | Order Now |
DISTI #
70880755
|
RS | Straight Plug - Straight Min Plug, 75 Ohm, RG180, 6" (152mm), Mini 75 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0008-006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 | RFQ |
DISTI #
EFJ415-0008-006
|
Interstate Connecting Components | SMB MINI 75Ohm STRAIGHT - SMB MINI 75Ohm STRGHT PLU | 0 |
|
$21.7969 / $23.2969 | Buy Now |
DISTI #
415-0008-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$16.7900 / $19.1200 | Buy Now |
Part Details for 415-0008-006
415-0008-006 CAD Models
415-0008-006 Part Data Attributes
|
415-0008-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0008-006
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |