Part Details for 415-0006-024 by Cinch Connectivity Solutions
Overview of 415-0006-024 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 415-0006-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5532
|
Newark | Right Angle Smb Plug To Right Angle Smb Plug Cable Assembly, Rg316 Ds Cable/Bag |Johnson Cinch Connectivity 415-0006-024 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8600 / $38.2300 | Buy Now |
DISTI #
J1424-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 24" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3912 | Buy Now |
DISTI #
530-415-0006-024
|
Mouser Electronics | RF Cable Assemblies SMB RA PLG TO PLG RG-316DS 24" RoHS: Compliant | 0 |
|
$25.5500 | Order Now |
DISTI #
74421608
|
RS | SMP Male, Straight Surface Mount, Full Detent | Johnson-Cinch Connectivity Solutions 415-0006-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9800 | RFQ |
DISTI #
EFJ415-0006-024
|
Interstate Connecting Components | RIGHT ANGLE SMB PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0006-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$20.9200 / $24.0300 | Buy Now |
Part Details for 415-0006-024
415-0006-024 CAD Models
415-0006-024 Part Data Attributes
|
415-0006-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0006-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0006-024
This table gives cross-reference parts and alternative options found for 415-0006-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0006-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0006-024 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0006-024 vs 415-0006-024 |