Part Details for 415-0004-MM750 by Cinch Connectivity Solutions
Overview of 415-0004-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 415-0004-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0211
|
Newark | Rf Coax, Smb Ra Plug-Plug, 750Mm, Connector Type A:Smb Right Angle Plug, Connector Type B:Smb Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0004-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.9700 / $45.6600 | Buy Now |
DISTI #
J10250-ND
|
DigiKey | COAX CBL SMB TO SMB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6798 | Buy Now |
DISTI #
530-415-0004-MM750
|
Mouser Electronics | RF Cable Assemblies R Ang SMB Plug to R Ang SMB Plug | 0 |
|
$19.6700 | Order Now |
DISTI #
71073266
|
RS | Right Angle SMB Plug-RA SMB Plug, RG316 Cable, 750mm, 29.53in, SMB RA Series | Johnson-Cinch Connectivity Solutions 415-0004-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$23.3900 / $26.1300 | Buy Now |
DISTI #
EFJ415-0004-MM750
|
Interstate Connecting Components | RIGHT ANGLE SMB PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0004-MM750
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.5100 / $16.6500 | Buy Now |
Part Details for 415-0004-MM750
415-0004-MM750 CAD Models
415-0004-MM750 Part Data Attributes
|
415-0004-MM750
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0004-MM750
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |